Infineon IPT Type N-Channel MOSFET, 331 A, 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1

Antal (1 rulle med 2000 enheter)*

62 264,00 kr

(exkl. moms)

77 830,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2000 +31,132 kr62 264,00 kr

*vägledande pris

RS-artikelnummer:
273-2791
Tillv. art.nr:
IPT014N08NM5ATMA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

331A

Maximum Drain Source Voltage Vds

80V

Package Type

PG-HSOF-8

Series

IPT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

10 V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

300W

Typical Gate Charge Qg @ Vgs

160nC

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, RoHS, JEDEC

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon MOSFET is a N channel 80 V MOSFET and optimized for battery powered applications. It is qualified according to JEDEC for target applications. This MOSFET is fully qualified according to JEDEC for industrial applications and halogen free according to IEC61249 2 21.

RoHS compliant

Pb free lead plating

Excellent gate charge

Very low on resistance

100 percent avalanche tested

relaterade länkar