Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 256 (ROM) kB, 32 (Flash) kB Flash, ROM, 144-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5424
Tillv. art.nr:
R5F56316CDFB#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

256 (ROM) kB, 32 (Flash) kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1 x Host

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Instruction Set Architecture

CISC Harvard

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Height

1.55mm

Program Memory Type

Flash, ROM

Width

20.1mm

Dimensions

20.1 x 20.1 x 1.55mm

Length

20.1mm

ADCs

1 (21 x 12 bit), 1 (8 x 10 bit)

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

RX63N Microcontrollers


The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN, Ethernet
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar