Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 256 kB Flash, 144-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-3938
Tillv. art.nr:
R5F563TBADFB#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

24 kB

USB Channels

1

Number of SPI Channels

7

Number of CAN Channels

1

Number of I2C Channels

7

Number of UART Channels

5

Number of USART Channels

0

Typical Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Number of LIN Channels

0

Height

1.55mm

Width

20.1mm

Maximum Number of Ethernet Channels

0

Dimensions

20.1 x 20.1 x 1.55mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

ADCs

20-ch x 10-bit, 4-ch x 12-bit

Length

20.1mm

COO (Country of Origin):
JP

RX630 Microcontrollers


The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-Precision Floating Point Maths Unit
• Memory Protection Unit
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar