Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 32 (Flash) kB, 786 (ROM) kB Flash, ROM, 144-Pin LFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6183
Tillv. art.nr:
R5F56104VDFP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

32 (Flash) kB, 786 (ROM) kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3 → 3.6 V

Height

1.55mm

Width

20.1mm

ADCs

1 (16 x 10 bit)

Length

20.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

20.1 x 20.1 x 1.55mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash, ROM

COO (Country of Origin):
JP

RX610 Microcontrollers


The RX610 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. The devices are equipped with basic functions such as timers and communications functions, as well as four independent A/D converters, enabling a fastest conversion time of 800ns.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• CRC Calculator
• On-chip debug and trace
• Power supply: +3.0 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar