Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 1 (ROM) MB, 32 (Flash) kB Flash, ROM, 100-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5430
Tillv. art.nr:
R5F5631WDDFP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX CPU

Data Bus Width

32bit

Program Memory Size

1 (ROM) MB, 32 (Flash) kB

Maximum Frequency

100MHz

RAM Size

192 kB

USB Channels

1 x Host

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Dimensions

14.1 x 14.1 x 1.55mm

Height

1.55mm

Width

14.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

14.1mm

Program Memory Type

Flash, ROM

Number of ADC Units

2

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

CISC Harvard

ADCs

1 (21 x 12 bit), 1 (8 x 10 bit)

COO (Country of Origin):
CN

RX63N Microcontrollers


The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN, Ethernet
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

relaterade länkar