Renesas Electronics, 16bit 78K0R, 78K Microcontroller, 20MHz, 64 kB Flash, 80-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4161
Tillv. art.nr:
UPD78F1500AGK(S)-GAK-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

78K0R

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of LIN Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

12 x 12 x 1.5mm

Height

1.5mm

Width

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 12 bit)

Length

12mm

COO (Country of Origin):
JP

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


Relaterade länkar