Renesas Electronics, 16bit 78K0R, 78K Microcontroller, 20MHz, 128 kB Flash, 128-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4186
Tillv. art.nr:
UPD78F1508AGF(S)-GAT-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

128

Device Core

78K0R

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

7 kB

USB Channels

0

Number of SPI Channels

3

Number of UART Channels

4

Number of I2C Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of PCI Channels

0

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Width

14mm

Program Memory Type

Flash

Dimensions

20 x 14 x 1.5mm

ADCs

1 (12 x 12 bit)

Length

20mm

Maximum Number of Ethernet Channels

0

Height

1.5mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


Relaterade länkar