Renesas Electronics, 16bit 78K0R, 78K Microcontroller, 20MHz, 128 kB Flash, 80-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4168
Tillv. art.nr:
UPD78F1502AGK-GAK-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

78K0R

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

7 kB

USB Channels

0

Number of SPI Channels

2

Number of UART Channels

3

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

RISC

Number of LIN Channels

1

Maximum Number of Ethernet Channels

0

Dimensions

12 x 12 x 1.5mm

ADCs

1 (8 x 12 bit)

Width

12mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Length

12mm

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of PCI Channels

0

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar