Renesas Electronics, 16bit 78K0R, 78K Microcontroller, 20MHz, 128 kB Flash, 80-Pin LFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6228
Tillv. art.nr:
UPD78F1154AGK(S)-GAK-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

78K0R

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Instruction Set Architecture

CISC

Height

1.5mm

ADCs

1 (8 x 10 bit)

Width

12mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Dimensions

12 x 12 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

12mm

Program Memory Type

Flash

78K0R/Kx3 Series 16-Bit Microcontrollers


The 78K series of Microcontrollers by Renesas are suitable for a wide range of applications.
78K0R/Kx3 microcontrollers are 16-bit low-power 78K0R CPU core, timers, A/D converters and serial interfaces. The power consumption is the same as an 8-Bit microcontroller and is for Consumer, Communication and Industrial applications.

Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 64 KB to 512 KB flash memory
RAM capacities: 4 KB to 30 KB
Packages: 64 pins FPBGA or QFP package, 80/100/128//144-pin LQFP package
Minimum instruction execution time can be changed from high speed (0.05 μs: @ 20 MHz operation with high-speed system clock) to ultra low-speed (61 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory (with prohibition of chip erase/block erase/writing function)
Self-programming (with boot swap function/flash shield window function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
On-chip multiplier (16 x 16 bits)
On-chip key interrupt function
On-chip clock output/buzzer output controller
On-chip BCD adjustment
I/O ports: 55/70/88/116/132 (N-ch open drain: 4)

Timer: 10/14 channels
• 16-bit timer: 8/12 channels
• Watchdog timer: 1 channel
• Real-time counter: 1 channel
Serial interface
• CSI: 2 channels/UART: 1 channel
• CSI: 2 channels/UART: 1 channel/simplified I2C: 1/2 channels
• CSI: 2 channels/UART: 1 channel/simplified I2C: 1/2 channels
• UART (LIN-bus supported): 1 channel
• I2C: 1 channel
10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V): 8/16 channels
8-bit resolution D/A converter (AVREF1 = 1.8 V to 5.5 V): 2 channels
Operating ambient temperature: TA = -40 to +85°C

Relaterade länkar