Renesas Electronics, 16bit 78K0R, 78K Microcontroller, 20MHz, 512 kB Flash, 100-Pin LFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6231
Tillv. art.nr:
UPD78F1168AGC(S)-UEU-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

78K0R

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

20MHz

RAM Size

30 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Height

1.5mm

Width

14mm

Dimensions

14 x 14 x 1.5mm

Number of ADC Units

1

Length

14mm

ADCs

1 (16 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

78K0R/Kx3 Series 16-Bit Microcontrollers


The 78K series of Microcontrollers by Renesas are suitable for a wide range of applications.
78K0R/Kx3 microcontrollers are 16-bit low-power 78K0R CPU core, timers, A/D converters and serial interfaces. The power consumption is the same as an 8-Bit microcontroller and is for Consumer, Communication and Industrial applications.

Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 64 KB to 512 KB flash memory
RAM capacities: 4 KB to 30 KB
Packages: 64 pins FPBGA or QFP package, 80/100/128//144-pin LQFP package
Minimum instruction execution time can be changed from high speed (0.05 μs: @ 20 MHz operation with high-speed system clock) to ultra low-speed (61 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory (with prohibition of chip erase/block erase/writing function)
Self-programming (with boot swap function/flash shield window function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
On-chip multiplier (16 x 16 bits)
On-chip key interrupt function
On-chip clock output/buzzer output controller
On-chip BCD adjustment
I/O ports: 55/70/88/116/132 (N-ch open drain: 4)

Timer: 10/14 channels
• 16-bit timer: 8/12 channels
• Watchdog timer: 1 channel
• Real-time counter: 1 channel
Serial interface
• CSI: 2 channels/UART: 1 channel
• CSI: 2 channels/UART: 1 channel/simplified I2C: 1/2 channels
• CSI: 2 channels/UART: 1 channel/simplified I2C: 1/2 channels
• UART (LIN-bus supported): 1 channel
• I2C: 1 channel
10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V): 8/16 channels
8-bit resolution D/A converter (AVREF1 = 1.8 V to 5.5 V): 2 channels
Operating ambient temperature: TA = -40 to +85°C

Relaterade länkar