Renesas Electronics, 32bit RX, RX621 Microcontroller, 100MHz, 256 kB Flash, 145-Pin TFLGA

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
124-0500
Tillv. art.nr:
R5F56216BDLE#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX621

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

145

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Width

9mm

Dimensions

9 x 9 x 1.2mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

9mm

ADCs

1 (8 x 10 bit/8 x 12 bit)

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

Height

1.2mm

COO (Country of Origin):
JP

RX621 Microcontrollers


The RX621 family of 32-bit microcontrollers features 100MHz high-speed operation and enhanced communications functions.

• 100MHz 32-bit RX core microcontroller
• Up to 512KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Real-Time Clock
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar