Renesas Electronics, 32bit RX, RX631 Microcontroller, 100MHz, 256 kB Flash, 177-Pin TFLGA

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
124-0837
Tillv. art.nr:
R5F56316SDLC#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX631

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

177

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Minimum Operating Temperature

-40 °C

Length

8mm

Width

8mm

Dimensions

8 x 8 x 1.05mm

Height

1.05mm

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

ADCs

1 (8 x 10 bit), 1(21 x 12 bit)

COO (Country of Origin):
JP

RX631 Microcontrollers


The RX631 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. Some devices offer Image Data Capture or AES encryption security.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Parallel Image Data Capture unit (Selected devices)
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar