Renesas Electronics, 32bit RX, RX63N Microcontroller, 100MHz, 2 MB Flash, 145-Pin TFLGA

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
124-0856
Tillv. art.nr:
R5F563NECDLK#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX63N

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

145

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Height

1.05mm

Number of ADC Units

2

Program Memory Type

Flash

Length

7mm

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.05mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC Harvard

ADCs

1 (8 x 10 bit), 1(21 x 12 bit)

Width

7mm

COO (Country of Origin):
JP

RX63N Microcontrollers


The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN, Ethernet
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar