Renesas Electronics, 32bit RX, RX600 Microcontroller, 100MHz, 512 kB Flash, 145-Pin TFLGA
- RS-artikelnummer:
- 901-6206
- Tillv. art.nr:
- R5F56218BDLE#U0
- Tillverkare / varumärke:
- Renesas Electronics
- RS-artikelnummer:
- 901-6206
- Tillv. art.nr:
- R5F56218BDLE#U0
- Tillverkare / varumärke:
- Renesas Electronics
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX600 | |
| Package Type | TFLGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 145 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 96 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 1 | |
| Number of UART Channels | 6 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| Width | 9mm | |
| Dimensions | 9 x 9 x 1.2mm | |
| Length | 9mm | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 1 | |
| Number of ADC Units | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.2mm | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 1(32 Channel) MTU2, 1(4 Channel) TMR | |
| ADCs | 1(8 x 12 bit), 2(4 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX600 | ||
Package Type TFLGA | ||
Mounting Type Surface Mount | ||
Pin Count 145 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 96 kB | ||
USB Channels 2 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 1 | ||
Number of UART Channels 6 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 1 | ||
Width 9mm | ||
Dimensions 9 x 9 x 1.2mm | ||
Length 9mm | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 1 | ||
Number of ADC Units 3 | ||
Maximum Operating Temperature +85 °C | ||
Height 1.2mm | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 1(32 Channel) MTU2, 1(4 Channel) TMR | ||
ADCs 1(8 x 12 bit), 2(4 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- JP
RX621 Microcontrollers
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Real-Time Clock
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Relaterade länkar
- Renesas Electronics RX631 Microcontroller MCU 512 kB Flash, 145-Pin TFLGA
- Renesas Electronics RX Microcontroller 2 MB Flash, 145-Pin TFLGA
- Renesas Electronics RX600 Microcontroller 512 kB Flash, 176-Pin LFBGA
- Renesas Electronics RX630 Microcontroller 1 MB Flash, 145-Pin TFLGA
- Renesas Electronics RX63N Microcontroller 2 MB Flash, 145-Pin TFLGA
- Renesas Electronics RX621 Microcontroller 256 kB Flash, 145-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 512 kB Flash, 100-Pin TFLGA
- Renesas Electronics RX631 Microcontroller 512 kB Flash, 64-Pin TFLGA