Phoenix Contact KGS-MSTB ABS Kopplingsplinthus, Kabel

Antal (1 förpackning med 10 enheter)*

631,01 kr

(exkl. moms)

788,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 26 oktober 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +631,01 kr63,101 kr

*vägledande pris

RS-artikelnummer:
522-242
Tillv. art.nr:
1783847
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Produkttyp

Kopplingsplinthus

Serie

KGS-MSTB

Material

ABS

Typ av fäste

Kabel

Standarder/godkännanden

UL 94 HB Flammability rating

COO (ursprungsland):
PL
The Phoenix Contact cable housing from the KGS-MSTB 2.5 series exhibits a robust design tailored for reliable performance in various applications. With a width of 19.8 mm and engineered for 15 positions, it ensures easy integration into tight spaces while maintaining structural integrity. The product's construction utilises high-quality ABS material, granting exceptional resistance to flammability as per UL 94 standards. Notably, it complies with EU RoHS substance requirements, making it an eco-friendly choice for modern electrical installations. The combination of high torque tolerance and precise dimensional accuracy in this cable housing promotes secure connections and enhances overall durability. This versatile component is ideal for use in industrial settings, providing peace of mind in both safety and efficiency.

Crafted from durable ABS material for long-lasting use

Designed for optimal performance in compact electrical systems

Meets stringent flammability regulations for added safety

Accommodates up to 15 positions for versatile applications

Features a tightening torque specification for reliable installation

Eco-friendly compliance ensures it meets modern environmental standards

Supports efficient cable management, enhancing organisation

Engineered for precision, facilitating effortless mounting

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.