Phoenix Contact KGS-PC ABS Kopplingsplinthus, Kabel

Antal (1 förpackning med 10 enheter)*

705,38 kr

(exkl. moms)

881,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 30 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +705,38 kr70,538 kr

*vägledande pris

RS-artikelnummer:
520-459
Tillv. art.nr:
1837395
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Produkttyp

Kopplingsplinthus

Serie

KGS-PC

Material

ABS

Typ av fäste

Kabel

Antal kontakter

10

Standarder/godkännanden

IEC 60112 CTI 600, UL 94 HB Flammability rating

COO (ursprungsland):
PL
The Phoenix Contact cable housing is specifically designed to support robust and reliable connections in various applications. With a product family that caters to versatile connectivity needs, it offers excellent performance and durability. Ideal for both industrial and commercial environments, the housing guarantees optimal protection for wiring and ensures a streamlined installation process. Its advanced materials and precise engineering make it a standout choice for professionals seeking dependable solutions. Additionally, the product aligns with environmental standards, validating its suitability for conscientious businesses. Experience seamless integration with this expertly crafted component that enhances efficiency and functionality within your projects.

The product features a spacious design accommodating up to 10 positions

Constructed with high-quality ABS material ensures long-lasting durability

The housing comes with a flammability rating according to UL 94 HB for safety

Its compact pitch design allows for effective use of space without compromising performance

The item complies with EU RoHS, ensuring it is free from hazardous substances

Environmental friendliness is reinforced with a defined environment-friendly use period

Certification under both ECLASS and ETIM enhances compatibility in various applications

The weight specifications reflect its balanced design for easy handling

It is engineered to fulfil stringent manufacturing standards, promising reliability

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.