Phoenix Contact KGS-PC ABS Kopplingsplinthus, Kabel

Antal (1 förpackning med 10 enheter)*

702,91 kr

(exkl. moms)

878,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 09 november 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +702,91 kr70,291 kr

*vägledande pris

RS-artikelnummer:
520-458
Tillv. art.nr:
1837311
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Phoenix Contact

Produkttyp

Kopplingsplinthus

Serie

KGS-PC

Material

ABS

Typ av fäste

Kabel

Standarder/godkännanden

UL94 HB

COO (ursprungsland):
PL
The Phoenix Contact cable housing offers a robust solution for your connectivity needs, meticulously designed to provide exceptional reliability and performance. Crafted from high-quality ABS insulating material, it ensures durability while maintaining compliance with rigorous safety standards. This cable housing is not only efficient but also versatile, accommodating a range of applications, making it ideal for both industrial and commercial environments. Its intuitive design aids in seamless installation and maintenance, ensuring optimal functionality. Additionally, this product's lightweight construction offers ease of handling without compromising strength. Embrace the innovative engineering of this cable housing, engineered to meet the evolving demands of modern electrical systems.

Lightweight design facilitates convenient handling during installation

Manufactured from high-quality ABS for enhanced durability

Complies with EU RoHS and other environmental regulations

Configured for 12 positions to enhance versatility in applications

Features a flammability rating that guarantees safety under various conditions

Environmentally friendly use period supports sustainable practices

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.