Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 975 x 800 x 400mm
- RS-artikelnummer:
- 230-0502
- Tillv. art.nr:
- 6748600
- Tillverkare / varumärke:
- Rittal
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 230-0502
- Tillv. art.nr:
- 6748600
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | RAL 7035 | |
| External Dimensions | 975 x 800 x 400mm | |
| External Depth | 500mm | |
| External Height | 975 mm | |
| External Width | 800 mm | |
| Enclosure Rating | NEMA 12 | |
| Standards Met | UL | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour RAL 7035 | ||
External Dimensions 975 x 800 x 400mm | ||
External Depth 500mm | ||
External Height 975 mm | ||
External Width 800 mm | ||
Enclosure Rating NEMA 12 | ||
Standards Met UL | ||
- COO (Country of Origin):
- DE
Rittal TP Series Floor Standing Enclosure, Sheet Steel, IP55 - 6748600
This floor standing enclosure is a robust solution designed for various industries such as automation, electronics, electrical, and mechanical. The sheet steel construction provides durability while the opaque door ensures security for sensitive equipment. With an IP55 rating, this enclosure offers protection against dust and water ingress, making it suitable for harsh environments.
Features & Benefits
• Constructed from sheet steel for enhanced durability
• Opaque door design provides added security for equipment
• IP55 rated for protection against dust and water ingress
• TP series floor standing cabinet ideal for automation and electronics applications
• Dimensions of 960 x 800 x 400 mm for ample space to accommodate equipment
• Opaque door design provides added security for equipment
• IP55 rated for protection against dust and water ingress
• TP series floor standing cabinet ideal for automation and electronics applications
• Dimensions of 960 x 800 x 400 mm for ample space to accommodate equipment
Applications
• Ideal for use in automation and electronics industries
• Suitable for housing electrical components securely
• Suitable for housing electrical components securely
Can it withstand harsh environments?
Yes, the sheet steel construction and IP55 rating make it suitable for harsh environments.
Will it provide ample space for equipment?
The dimensions of 960 x 800 x 400 mm offer ample space for various components.
Is it suitable for automation applications?
Yes, the TP series floor standing enclosure is ideal for automation applications.
relaterade länkar
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 975 x 1000x 400mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 975 x 1200 x 500mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 800x 400mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1600 x 400mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1200 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 235 x 1200 x 700mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 235 x 600 x 700mm