Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 675 x 1200 x 400mm
- RS-artikelnummer:
- 230-0492
- Tillv. art.nr:
- 6702600
- Tillverkare / varumärke:
- Rittal
Antal (1 enhet)*
10 287,00 kr
(exkl. moms)
12 858,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 287,00 kr |
*vägledande pris
- RS-artikelnummer:
- 230-0492
- Tillv. art.nr:
- 6702600
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| External Dimensions | 675 x 1200 x 400mm | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
External Dimensions 675 x 1200 x 400mm | ||
- COO (Country of Origin):
- DE
The Rittal TP series is the TopConsole pedestals, four widths and two different depths provide the basis for every TopConsole solution. The AX lock plate ensures a uniform appearance, and two-part gland plates are included with the supply for simple cable routing.
IP degree of protection is IP55
Colour of the enclosure is the RAL 7035
Zinc plated
Colour of the enclosure is the RAL 7035
Zinc plated
relaterade länkar
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 800x 400mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1600 x 400mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 975 x 1000x 400mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1600 x 500mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1200 x 500mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 500mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 800 x 500mm