Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 975 x 1200 x 500mm

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
230-0500
Tillv. art.nr:
6742600
Tillverkare / varumärke:
Rittal
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Rittal

Number of Doors

2

IP Rating

IP55

Series

TP

Door Type

Opaque

Body Material

Sheet Steel

Colour

RAL 7035

External Dimensions

975 x 1200 x 500mm

External Depth

500mm

External Height

975 mm

External Width

1200 mm

Standards Met

UL

COO (Country of Origin):
DE

Rittal Series TP Floor Standing Enclosure, 975mm Height, 1200mm Width - 6742600


This floor standing enclosure provides a robust solution for housing electrical equipment, featuring a durable design. The enclosure is constructed from sheet steel, with external dimensions of 975 x 1200 x 500 mm. Its opaque door type and IP55 rating ensure that your equipment is secure and protected from dust and water ingress.

Features & Benefits


• Opaque door design enhances security for valuable equipment
• Includes a solid back and sides for structural integrity
• Automatic locking mechanism adds convenience and safety
• Surface finish with textured paint improves aesthetic appeal

Applications


• Used for safeguard electrical control panels in industrial settings
• Ideal for housing sensitive electronic devices in automation
• Suitable for installation of electrical equipment in mechanical industries
• Recommended for environments where equipment exposure to contaminants is a concern

What materials are used in the construction of the enclosure?


The enclosure is primarily made from sheet steel with various thicknesses for enhanced durability. The door and console cover are 2.0mm thick, while the mounting plate is 3.0mm thick.

How does the automatic locking feature work?


The enclosure features an automatic unlocking mechanism on the left and a manual unlock on the right, providing user flexibility while ensuring security.

What dimensions of equipment can fit within the enclosure?


The internal dimensions can accommodate equipment with a mounting plate width of 1130mm and height of 900mm, providing ample space for various applications.

Can this enclosure be used outdoors, and what protection does it provide?


Yes, the enclosure is designed for outdoor use, with its IP55 rating ensuring protection against dust and rain, safeguarding electrical components from environmental factors.

relaterade länkar