Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 975 x 1000x 400mm
- RS-artikelnummer:
- 230-0499
- Tillv. art.nr:
- 6740600
- Tillverkare / varumärke:
- Rittal
Utgått
- RS-artikelnummer:
- 230-0499
- Tillv. art.nr:
- 6740600
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | RAL 7035 | |
| External Dimensions | 975 x 1000x 400mm | |
| External Depth | 400mm | |
| External Height | 975 mm | |
| External Width | 1000 mm | |
| Enclosure Rating | NEMA 12 | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour RAL 7035 | ||
External Dimensions 975 x 1000x 400mm | ||
External Depth 400mm | ||
External Height 975 mm | ||
External Width 1000 mm | ||
Enclosure Rating NEMA 12 | ||
Rittal TP Series Floor Standing Enclosure, Sheet Steel, IP55 - 6740600
This floor standing enclosure by Rittal is a robust solution designed for use in high traffic areas within the automation, electronics, electrical, and mechanical industries. With a sheet steel construction and opaque double doors, it provides secure protection for sensitive equipment. The IP55 rating ensures resistance to dust and water, making it suitable for various indoor applications.
Features & Benefits
• Sheet steel construction for durability and strength
• Opaque double doors for added security
• IP55 rating for protection against dust and water ingress
• Part of the TP series by Rittal
• Suitable for high traffic areas
• Provides secure housing for sensitive equipment
• Easy installation and maintenance
• Opaque double doors for added security
• IP55 rating for protection against dust and water ingress
• Part of the TP series by Rittal
• Suitable for high traffic areas
• Provides secure housing for sensitive equipment
• Easy installation and maintenance
Applications
• Ideal for housing electronic components in industrial automation settings
• Perfect for protecting Electrical equipment in commercial buildings
• Suitable for use in mechanical workshops for safeguarding tools and machinery
• Perfect for protecting Electrical equipment in commercial buildings
• Suitable for use in mechanical workshops for safeguarding tools and machinery
Can it be used in outdoor applications?
Yes, the floor standing enclosure is designed to withstand various environmental conditions, making it suitable for outdoor use.
Will it fit standard-sized equipment?
The enclosure is spacious enough to accommodate standard electronic and electrical components commonly used in industrial settings.
Is it easy to install?
Yes, the floor standing enclosure comes with pre-drilled holes for easy installation, making it convenient for setup in any facility.
relaterade länkar
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 975 x 800 x 400mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 975 x 1200 x 500mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 800x 400mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1600 x 400mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1200 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 235 x 1200 x 700mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 235 x 600 x 700mm