Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 675 x 1600 x 400mm
- RS-artikelnummer:
- 230-0493
- Tillv. art.nr:
- 6703600
- Tillverkare / varumärke:
- Rittal
Antal (1 enhet)*
11 836,40 kr
(exkl. moms)
14 795,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 11 836,40 kr |
*vägledande pris
- RS-artikelnummer:
- 230-0493
- Tillv. art.nr:
- 6703600
- Tillverkare / varumärke:
- Rittal
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
| Brand | Rittal | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Light Grey | |
| External Dimensions | 675 x 1600 x 400mm | |
| External Depth | 400mm | |
| External Height | 675 mm | |
| External Width | 1600 mm | |
| Enclosure Rating | NEMA 12 | |
| Standards Met | UL | |
| Välj alla | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Light Grey | ||
External Dimensions 675 x 1600 x 400mm | ||
External Depth 400mm | ||
External Height 675 mm | ||
External Width 1600 mm | ||
Enclosure Rating NEMA 12 | ||
Standards Met UL | ||
- COO (Country of Origin):
- DE
Rittal Series TP Floor Standing Enclosure, IP55, Sheet Steel Body - 6703600
This floor standing enclosure offers a robust solution for industrial applications. With dimensions of 675x1600x400mm, it is constructed from 1.5mm sheet steel to provide a safe environment for sensitive electronic and electrical equipment, ensuring reliable operation in various conditions.
Features & Benefits
• Opaque door design enhances security
• NEMA 12 classification for indoor use
• Durable sheet steel construction for longevity
• Double door allows for convenient access and maintenance
• Powder-coated finish resists corrosion
• NEMA 12 classification for indoor use
• Durable sheet steel construction for longevity
• Double door allows for convenient access and maintenance
• Powder-coated finish resists corrosion
Applications
• Housing electrical control panels
• Protective enclosures in automation
• Storing sensitive electronic equipment
• Utilised in mechanical and electrical industries
• Protective enclosures in automation
• Storing sensitive electronic equipment
• Utilised in mechanical and electrical industries
Can it withstand harsh environments?
Yes, it has an IP55 rating, providing solid protection against dust and moisture.
Will it accommodate a variety of equipment sizes?
The adjustable mounting plate provides flexibility in installation.
Is it suitable for outdoor use?
This enclosure is designed primarily for indoor applications.
relaterade länkar
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1600 x 500mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 800x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 500mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1200 x 500mm
- Rittal TP Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 675 x 1200 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 800 x 500mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 235 x 1600 x 700mm