Planet SFP Ethernet Media Converter, 10/100 Mbit/s, 1000 Mbit/s, Full Duplex 120km

Antal (1 enhet)*

1 355,48 kr

(exkl. moms)

1 694,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 19 enhet(er) från den 22 december 2025
  • Dessutom levereras 9 enhet(er) från den 08 januari 2026
  • Dessutom levereras 8 enhet(er) från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 355,48 kr

*vägledande pris

RS-artikelnummer:
284-4549
Distrelec artikelnummer:
302-62-097
Tillv. art.nr:
IGT-815AT
Tillverkare / varumärke:
Planet
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Planet

Maximum Transfer Distance

120km

Fibre Operating Mode

Full Duplex

Connection Port

SFP

Network Speed

10/100 Mbit/s, 1000 Mbit/s

COO (Country of Origin):
TW
The Industrial-grade Gigabit Media Converter manufactured . It is a compact and rugged device designed to provide reliable and continuous long-range data transmission in harsh industrial environments. The IGT-815AT ensures stable and high-speed data transmission with features like auto-negotiation, back pressure, and IEEE 802.3x flow control. Its compact size and IP30-rated metal case make it suitable for installation in space-limited locations.

Industrial-grade Gigabit Media Converter
Compact and rugged design for harsh environments
Supports auto-negotiation and various duplex modes
Prevents packet loss with back pressure and flow control
Compact size for easy installation in space-limited locations
Plug and play feature for easy deployment
Supports long-range data transmission
Reliable and stable performance

relaterade länkar