Planet RJ45, SFP Media Converter, 10/100/1000Mbit/s, Half/Full Duplex 120km
- RS-artikelnummer:
- 283-7524
- Distrelec artikelnummer:
- 300-80-976
- Tillv. art.nr:
- IGT-805AT
- Tillverkare / varumärke:
- Planet
Antal (1 enhet)*
1 857,30 kr
(exkl. moms)
2 321,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 857,30 kr |
*vägledande pris
- RS-artikelnummer:
- 283-7524
- Distrelec artikelnummer:
- 300-80-976
- Tillv. art.nr:
- IGT-805AT
- Tillverkare / varumärke:
- Planet
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
| Brand | Planet | |
| Connection Port | RJ45, SFP | |
| Fibre Operating Mode | Half/Full Duplex | |
| Maximum Transfer Distance | 120km | |
| Network Speed | 10/100/1000Mbit/s | |
| Välj alla | ||
|---|---|---|
Brand Planet | ||
Connection Port RJ45, SFP | ||
Fibre Operating Mode Half/Full Duplex | ||
Maximum Transfer Distance 120km | ||
Network Speed 10/100/1000Mbit/s | ||
- COO (Country of Origin):
- TW
The Industrial Gigabit Media Converter provides non-blocking wire-speed performance and great flexibility for Gigabit Ethernet extension in harsh industrial environments. Equipped with one 10/100/1000BASE-T RJ45 copper and one 100/1000BASE-X SFP fibre optic interface, it is ideal for applications in surveillance systems, securing control, and wireless services in climatically demanding environments.
Equipped with 9K jumbo frame size support and LFP function for efficient data transmission and link fault pass-through
Supports EFT and Ethernet ESD protection for reliable network connectivity
Environmentally hardened design with IP30 metal case, operating temperature range of -40 to 75 degrees C
Dual DC power input connectors for redundant power supply installation and wide-ranging voltage support
IEEE 802.3 Ethernet, Fast Ethernet, and Gigabit Ethernet standard compliant for seamless integration
Various available SFP modules for flexible network deployment up to 120km fibre optic cable extension
Supports EFT and Ethernet ESD protection for reliable network connectivity
Environmentally hardened design with IP30 metal case, operating temperature range of -40 to 75 degrees C
Dual DC power input connectors for redundant power supply installation and wide-ranging voltage support
IEEE 802.3 Ethernet, Fast Ethernet, and Gigabit Ethernet standard compliant for seamless integration
Various available SFP modules for flexible network deployment up to 120km fibre optic cable extension
relaterade länkar
- Planet RJ45 1000Mbit/s, Half/Full Duplex 10km
- Planet SFP Ethernet Media Converter 1000 Mbit/s, Full Duplex 120km
- Planet SFP Ethernet Media Converter 1000Mbit/s 120km
- RS PRO RJ45 Multimode 10/100/1000Mbit/s, Full Duplex 120km
- Trendnet RJ45 100/1000Mbit/s, Half/Full Duplex 80km
- Planet SFP Ethernet Media Converter 80km
- MOXA RJ45 10/100/1000Mbit/s 120km
- RS PRO RJ45 Multi Mode Half/Full Duplex 500m