Planet SFP Ethernet Media Converter, 10/100 Mbit/s, 1000 Mbit/s, Full Duplex 120km
- RS-artikelnummer:
- 284-4494
- Distrelec artikelnummer:
- 300-80-987
- Tillv. art.nr:
- GTP-805A
- Tillverkare / varumärke:
- Planet
Antal (1 enhet)*
1 876,91 kr
(exkl. moms)
2 346,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 8 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 876,91 kr |
*vägledande pris
- RS-artikelnummer:
- 284-4494
- Distrelec artikelnummer:
- 300-80-987
- Tillv. art.nr:
- GTP-805A
- Tillverkare / varumärke:
- Planet
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
| Brand | Planet | |
| Network Speed | 10/100 Mbit/s, 1000 Mbit/s | |
| Connection Port | SFP | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 120km | |
| Välj alla | ||
|---|---|---|
Brand Planet | ||
Network Speed 10/100 Mbit/s, 1000 Mbit/s | ||
Connection Port SFP | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 120km | ||
- COO (Country of Origin):
- TW
The high power over Ethernet media converter designed to meet the increasing demand for higher power network equipment. It complies with IEEE 802.3af and IEEE 802.3at standards, providing up to 30 watts of power for PoE devices, such as PTZ cameras and wireless access points. With a metal case and LED indicators, this converter ensures efficient power and data transmission over long distances.
Complies with IEEE 802.3af and IEEE 802.3at standards for PoE devices
Supports up to 30 watts of power for PoE port
Remote power feeding up to 100m for flexible deployment
Single-port design with high performance store-and-forward mechanism for reliable data transmission
Supports up to 30 watts of power for PoE port
Remote power feeding up to 100m for flexible deployment
Single-port design with high performance store-and-forward mechanism for reliable data transmission
relaterade länkar
- Planet SFP Ethernet Media Converter 1000 Mbit/s, Full Duplex 120km
- Planet SFP Ethernet Media Converter 1000 Mbit/s 120km
- Planet SFP Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 120km
- Planet RJ45 10/100/1000Mbit/s, Half/Full Duplex 120km
- Planet SFP Ethernet Media Converter 1000Mbit/s 120km
- Planet RJ45 1000Mbit/s, Half/Full Duplex 10km
- Planet SC Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 2km
- Planet SC Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 20km