Planet SFP Ethernet Media Converter, Multi Mode, 10/100 Mbit/s, 1000 Mbit/s 120km

Antal (1 enhet)*

2 446,79 kr

(exkl. moms)

3 058,49 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 446,79 kr

*vägledande pris

RS-artikelnummer:
284-4552
Distrelec artikelnummer:
302-62-101
Tillv. art.nr:
IGTP-825AT
Tillverkare / varumärke:
Planet
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Planet

Connection Port

SFP

Maximum Transfer Distance

120km

Network Speed

10/100 Mbit/s, 1000 Mbit/s

Fibre Type

Multi Mode

COO (Country of Origin):
TW
The industrial-grade Gigabit PoE+ Media Converter designed to provide reliable, stable, and continuous long-range data transmission in harsh environments. With a rugged IP67 case and the ability to operate under extreme temperatures. It is backward compatible with 802.3af PoE standards and offers ease of installation with plug and play functionality.

Industrial-grade Gigabit PoE+ Media Converter
IP67-rated case for durability in harsh environments
Backward compatibility with 802.3af PoE standards
Provides up to 30-watt 55V DC power over Ethernet cables
Compact and wall-mount design for easy installation
Wide operating temperature range from -40 to 75 degrees C
High level of immunity against electromagnetic interference
Waterproof and weather-proof RJ45 Ethernet connector

relaterade länkar