Planet SFP Ethernet Media Converter, Multi Mode, 1000Mbit/s 120km
- RS-artikelnummer:
- 284-4553
- Distrelec artikelnummer:
- 302-62-103
- Tillv. art.nr:
- IGUP-2205AT
- Tillverkare / varumärke:
- Planet
Antal (1 enhet)*
4 659,20 kr
(exkl. moms)
5 824,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 25 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 659,20 kr |
*vägledande pris
- RS-artikelnummer:
- 284-4553
- Distrelec artikelnummer:
- 302-62-103
- Tillv. art.nr:
- IGUP-2205AT
- Tillverkare / varumärke:
- Planet
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
| Brand | Planet | |
| Fibre Type | Multi Mode | |
| Network Speed | 1000Mbit/s | |
| Maximum Transfer Distance | 120km | |
| Connection Port | SFP | |
| Välj alla | ||
|---|---|---|
Brand Planet | ||
Fibre Type Multi Mode | ||
Network Speed 1000Mbit/s | ||
Maximum Transfer Distance 120km | ||
Connection Port SFP | ||
- COO (Country of Origin):
- TW
The industrial 2-port media converter designed to provide reliable Ethernet media conversion and power over Ethernet (PoE) capabilities. Its rugged IP30 metal case and wide temperature range of -40 to 75 degrees C make it suitable for use in harsh industrial environments. With its dual power inputs and redundant power supply support, it ensures power reliability and operational flexibility. This media converter is an ideal solution for applications requiring both media conversion and PoE capabilities in remote areas with limited power access.
Supports PoE power up to 95 watts for each PoE port
Remote power feeding up to 100m
Wide temperature range of -40 to 75 degrees C for harsh environments
IP30 metal case for durability and protection
Dual power inputs for power redundancy
Supports auto-negotiation and various duplex modes
Remote power feeding up to 100m
Wide temperature range of -40 to 75 degrees C for harsh environments
IP30 metal case for durability and protection
Dual power inputs for power redundancy
Supports auto-negotiation and various duplex modes
relaterade länkar
- Planet SFP Ethernet Media Converter 80km
- Planet RJ45 10/100/1000Mbit/s, Half/Full Duplex 120km
- MOXA RJ45 10/100/1000Mbit/s 120km
- Planet SFP Ethernet Media Converter 1000 Mbit/s 120km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- Planet SFP Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 120km
- Planet SFP Ethernet Media Converter 1000 Mbit/s, Full Duplex 120km
- RS PRO RJ45 Multimode 10/100/1000Mbit/s, Full Duplex 120km