Finder 40 DPDT Effektrelämodul, Kretskort, 18V dc spolspänning / 8A dc
- RS-artikelnummer:
- 248-1918
- Tillv. art.nr:
- 405290180000
- Tillverkare / varumärke:
- Finder
Antal (1 förpackning med 50 enheter)*
3 982,70 kr
(exkl. moms)
4 978,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 100 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 + | 79,654 kr | 3 982,70 kr |
*vägledande pris
- RS-artikelnummer:
- 248-1918
- Tillv. art.nr:
- 405290180000
- Tillverkare / varumärke:
- Finder
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
| Varumärke | Finder | |
| Produkttyp | Effektrelämodul | |
| Spolspänning | 18V dc | |
| Kontaktkonfiguration | DPDT | |
| Typ av fäste | Kretskort | |
| Serie | 40 | |
| Terminaltyp | Plug-in | |
| Omkopplingsström | 8A | |
| Omkoppling DC-spänning | 27V dc | |
| Omkoppling AC-spänning | 400V ac | |
| Minsta arbetsstemperatur | -40°C | |
| Maximal arbetstemperatur | 85°C | |
| Standarder/godkännanden | CCC, CE, CSA, EAC, UL | |
| Spoleffekt | 650mW | |
| Kontaktmaterial | Silverlegering | |
| Välj alla | ||
|---|---|---|
Varumärke Finder | ||
Produkttyp Effektrelämodul | ||
Spolspänning 18V dc | ||
Kontaktkonfiguration DPDT | ||
Typ av fäste Kretskort | ||
Serie 40 | ||
Terminaltyp Plug-in | ||
Omkopplingsström 8A | ||
Omkoppling DC-spänning 27V dc | ||
Omkoppling AC-spänning 400V ac | ||
Minsta arbetsstemperatur -40°C | ||
Maximal arbetstemperatur 85°C | ||
Standarder/godkännanden CCC, CE, CSA, EAC, UL | ||
Spoleffekt 650mW | ||
Kontaktmaterial Silverlegering | ||
- COO (ursprungsland):
- IT
Finder 40 Series Power Relay Module, 18V DC Coil Voltage, DPDT Contact Configuration - 405290180000
This power relay module is a compact and versatile component designed for a variety of applications in automation and electrical systems. The relay features a double pole, double throw (DPDT) configuration and operates at a coil voltage of 18 V DC. Measuring 12.4 x 25 x 29 mm, this PCB mount relay is suitable for high voltage switching, capable of handling a maximum switching voltage of 400V AC and 27V DC.
Features & Benefits
• Efficiently manages switching current up to 8A
• Includes high voltage capability for diverse applications
• Designed for long life with 100,000 cycles
• Built with AgNi contact material for improved durability
• Compliant with major safety standards including CE and UL
Applications
• Utilised in control panels for electrical distribution
• Effective for blinds, grilles, and shutters
• Ideal for door and gate openers requiring reliable switching
• Suitable for electronic circuit boards in various devices
• Commonly used in medical and dentistry equipment
What is the maximum current this relay can handle?
The relay can handle a switching current of up to 8A, making it suitable for moderate load applications.
Can this relay be used in high voltage systems?
Yes, it is capable of switching high voltages up to 400V AC and 27V DC, providing it with the versatility needed for various high voltage applications.
How does the operating temperature range affect the relay's performance?
With an operating temperature range of -40°C to 85°C, the relay can function effectively in extreme conditions, ensuring reliability in diverse environments.
What contact configuration does this relay utilise?
This relay features a DPDT (double pole, double throw) configuration, allowing for flexible connection options in complex systems.
Relaterade länkar
- Finder 40 DPDT Effektrelämodul, Kretskort, 12V dc spolspänning / 8A dc
- Finder 40 2 CO Effektrelämodul, Kretskort, 9V dc spolspänning / 8A dc
- Finder 40 2 CO Effektrelämodul, Kretskort, 12V dc spolspänning / 8A dc
- Finder 40 2 CO Effektrelämodul, Kretskort, 24V dc spolspänning / 8A dc
- Finder 40 2 CO Effektrelämodul, Kretskort, 125V dc spolspänning / 8A dc
- Finder 40 2 CO Effektrelämodul, Kretskort, 110V dc spolspänning / 8A dc
- Finder 40 2 CO Effektrelämodul, Kretskort, 48V dc spolspänning / 8A dc
- Finder 40 2 CO Effektrelämodul, Kretskort, 60V dc spolspänning / 8A dc