Finder 40 DPDT Effektrelämodul, Kretskort, 12V dc spolspänning / 8A dc

Antal (1 förpackning med 50 enheter)*

6 854,40 kr

(exkl. moms)

8 568,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 03 september 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 +137,088 kr6 854,40 kr

*vägledande pris

RS-artikelnummer:
248-1917
Tillv. art.nr:
405290125001
Tillverkare / varumärke:
Finder
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Finder

Produkttyp

Effektrelämodul

Spolspänning

12V dc

Kontaktkonfiguration

DPDT

Typ av fäste

Kretskort

Serie

40

Terminaltyp

Plug-in

Omkopplingsström

8A

Omkoppling AC-spänning

400V ac

Minsta arbetsstemperatur

-40°C

Maximal arbetstemperatur

85°C

Standarder/godkännanden

EAC

Spoleffekt

1.2W

Höjd

25mm

Bredd

12.4mm

Längd

29mm

Kontaktmaterial

Silverlegering

COO (ursprungsland):
IT

Finder Series 40 Power Relay Module, 250/400V Maximum Switching Voltage (AC), 1.2W Coil Power - 405290125001


This power relay module is tailored for demanding applications in automation and control systems. Featuring a coil voltage of 12V DC and a DPDT configuration, this PCB mount relay effectively manages switching tasks across diverse circuits. Its compact form makes it easy to integrate into control panels and electrical distribution systems.

Features & Benefits


• Maximum switching voltage of 250/400V enhances operational safety

• Operates in temperatures ranging from -40 to +85°C for dependable performance

• AgNi contact material ensures longevity and consistent operation

• Non-latching mechanism simplifies application usage

• Rated for 100,000 operations, ensuring an extended service life

• Coil power consumption of just 1.2W reduces energy expenses

Applications


• Utilised in medical and dental equipment

• Ideal for door and gate mechanisms

• Supports operation in vending machines and toys

• Essential for automation systems applicable to blinds and shutters

• Suitable for integration into electronic circuit boards and control panels

Can it handle high voltage loads?


Yes, it accommodates a maximum switching voltage of 250/400V.

Is it suitable for outdoor applications?


Its operational temperature range of -40°C to +85°C allows for versatile use in various environments.

Will it work efficiently with automation systems?


Yes, it is specifically designed to enhance control in automation applications.

Can it support various relay configurations?


It supports a DPDT configuration, offering diverse application possibilities.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.