RS PRO Trådklämma Stål 6.5 mm, DIN 1142

Antal (1 påse med 6 enheter)*

179,32 kr

(exkl. moms)

224,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 49 enhet(er) från den 01 juni 2026
  • Dessutom levereras 34 enhet(er) från den 01 juni 2026
  • Dessutom levereras 40 enhet(er) från den 01 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per påse
Per enhet*
1 +179,32 kr29,887 kr

*vägledande pris

RS-artikelnummer:
197-0146
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Specifikation

DIN 1142

Produkttyp

Trådklämma

Vajerdiameter

6.5mm

Material

Stål

Standarder/godkännanden

No

RoHS-status: Undantagen

RS PRO Steel Wire Rope Clamp, DIN 1142


Part of our tried-and-tested RS PRO range, this steel wire rope clamp is used to clamp the loose end of a wire rope and loop it back to form an eye. It allows two separate wire rope ends to be safely connected.

Consisting of a U-shaped bolt and a saddle secured by two nuts, this clamp has been manufactured from zinc-plated steel and treated with a galvanised coating finish. The zinc-plating and the galvanisation process are effective at protecting the clamp from the elements and corrosion. The galvanised coating boasts an adhesive strength up to seven times greater than alternative organic coatings.

This product has been stringently tested for safety and durability. It conforms to the European standard EN 13411-5:203 for minimum safety requirements for U-bolt wire rope grips on steel wire ropes. You'll find it most commonly used in fencing. It isn't suitable for lifting applications.

Features and Benefits


• Diameter of 6 mm

• Made from steel

• Zinc-plated wire

• Galvanised coating finish

• Complies with DIN 1142 safety specifications

• Meets EU standard EN 13411-5:203 for minimum safety requirements for U-bolt wire rope grips

• Do NOT alternate in position on the rope

• Do NOT use to join two lengths of rope unless via two eyes

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

This is not for lifting applications.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.