RS PRO Trådklämma Stål 5 mm, DIN 1142
- RS-artikelnummer:
- 197-0130
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 6 enheter)*
118,73 kr
(exkl. moms)
148,41 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 463 enhet(er) från den 08 juni 2026
- Dessutom levereras 92 enhet(er) från den 08 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per enhet* |
|---|---|---|
| 1 + | 118,73 kr | 19,788 kr |
*vägledande pris
- RS-artikelnummer:
- 197-0130
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Trådklämma | |
| Specifikation | DIN 1142 | |
| Vajerdiameter | 5mm | |
| Material | Stål | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Trådklämma | ||
Specifikation DIN 1142 | ||
Vajerdiameter 5mm | ||
Material Stål | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- CN
RS PRO Steel Wire Rope Clamp, DIN 1142
This RS PRO steel wire rope clamp is used to clamp the loose end of a wire rope and loop it back to form an eye. This means that two wire rope ends can be safely joined together.
Consisting of a U-shaped bolt and a saddle secured by two nuts, this rope clamp is made with zinc-plated steel. It's been treated with a galvanised coating finish. Combined, the zinc-plating and the galvanisation process protect the clamp from the elements as well as corrosive agents. Providing effective protection, the galvanised coating has an adhesive strength that's seven times greater than organic coatings.
As part of our trusted RS PRO range, this rope clamp has been stringently safety tested. It conforms to the European standard EN 13411-5:203 for minimum safety requirements for U-bolt wire rope grips on steel wire ropes. Unsuitable for lifting, it's most often used in fencing applications.
Features and Benefits
• Diameter of 5 mm
• Made from steel
• Zinc-plated wire
• Galvanised coating finish
• Complies with DIN 1142 safety specifications
• Meets EU standard EN 13411-5:203 for minimum safety requirements for U-bolt wire rope grips
• Do NOT alternate in position on the rope
• Do NOT use to join two lengths of rope unless via two eyes
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
This is not for lifting applications.
Relaterade länkar
- RS PRO Trådklämma Stål 3 mm, DIN 1142
- RS PRO Trådklämma Stål 6.5 mm, DIN 1142
- RS PRO Trådklämma Stål 8 mm, DIN 1142
- RS PRO Trådklämma Stål 13 mm, DIN 1142
- RS PRO Trådklämma Stål 10 mm, DIN 1142
- RS PRO Trådklämma Rostfritt stål 5 mm, DIN 741
- RS PRO Trådklämma Rostfritt stål 10 mm
- RS PRO Trådklämma med grepp Stål (bro), Kolstål (U-bult) 5 mm, DIN 741