Never Let Go Tool Organiser
- RS-artikelnummer:
- 284-8505
- Tillv. art.nr:
- 101720
- Tillverkare / varumärke:
- Never Let Go
Antal (1 enhet)*
246,29 kr
(exkl. moms)
307,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 246,29 kr |
*vägledande pris
- RS-artikelnummer:
- 284-8505
- Tillv. art.nr:
- 101720
- Tillverkare / varumärke:
- Never Let Go
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
| Brand | Never Let Go | |
| Type | Non Gated Tool Keeper | |
| Belt Included | No | |
| Välj alla | ||
|---|---|---|
Brand Never Let Go | ||
Type Non Gated Tool Keeper | ||
Belt Included No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Never Let Go Non gated tool keeper, primarily designed for drills and chainsaws, but can be used in a variety of applications to dock a tool or piece of equipment. The non gated design allows for quick and easy access to tools hung from it whilst the return on the end of the product stops tools from easily slipping out. Designed for universal use The AirPark™ has a 10KG load rating and can easily fit onto 45 to 50mm webbing and padded belts. The unique locking system keeps it secure on the belt and stops it slipping out.
Easily fits most drills and chainsaws
Limited edition NLG Green colourway
Non gated design allows for easy docking
Unique hook end helps prevent tool from falling out
Limited edition NLG Green colourway
Non gated design allows for easy docking
Unique hook end helps prevent tool from falling out