Never Let Go Power Tool Holster
- RS-artikelnummer:
- 233-4337
- Tillv. art.nr:
- 101496
- Tillverkare / varumärke:
- Never Let Go
Antal (1 enhet)*
524,66 kr
(exkl. moms)
655,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 524,66 kr |
*vägledande pris
- RS-artikelnummer:
- 233-4337
- Tillv. art.nr:
- 101496
- Tillverkare / varumärke:
- Never Let Go
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
| Brand | Never Let Go | |
| Type | Hammer Holster | |
| Belt Included | No | |
| Välj alla | ||
|---|---|---|
Brand Never Let Go | ||
Type Hammer Holster | ||
Belt Included No | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- TW
The Never Let Go hammer holster overcomes all the problems associated with traditional holsters when used with tethered tools. With specially developed cradle arms, it is easy to place your hammer in and quick to retrieve without the frustration of the tool lanyard catching. The two approved anchor points allow the comfortable use of your hammer, whether left or right-handed. Universal fit with buckles for easy attachment to belt, or harness. It is dynamic load tested and third-party certified (2:1 safety factor).
5kg weight capacity
ANSI/ISEA 121-2018 compliant and CE marked
ANSI/ISEA 121-2018 compliant and CE marked