Never Let Go Tool Belt Pouch

Antal (1 enhet)*

308,47 kr

(exkl. moms)

385,59 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +308,47 kr

*vägledande pris

RS-artikelnummer:
233-4323
Tillv. art.nr:
101414
Tillverkare / varumärke:
Never Let Go
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Never Let Go

Type

Tape Measure Tether

Belt Included

No

Uppfyller ej RoHS

COO (Country of Origin):
TW
The Never Let Go tape measure tether is the ideal holder for tape measures between 5m and 8m and the safest way to secure and use them when working at height. It allows the normal use of the measure with a high level of comfort. The sturdy clip allows the measure to be attached to belts in a conventional manner. A toughened ring on the rear of the holder allows the easy attachment to a suitable tool lanyard. It is dynamic load tested and third party certified (2:1 safety factor). It has unique serial number for easy identification and tracking.

ANSI/ISEA 121-2018 compliant and CE marked
1kg weight capacity

relaterade länkar