Never Let Go PVC Tool Pouch
- RS-artikelnummer:
- 233-4338
- Tillv. art.nr:
- 101520
- Tillverkare / varumärke:
- Never Let Go
Antal (1 enhet)*
980,56 kr
(exkl. moms)
1 225,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 68 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 980,56 kr |
*vägledande pris
- RS-artikelnummer:
- 233-4338
- Tillv. art.nr:
- 101520
- Tillverkare / varumärke:
- Never Let Go
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
| Brand | Never Let Go | |
| Type | Tool Bag | |
| Belt Included | No | |
| Number of Pouches | 1 | |
| Material | PVC | |
| Välj alla | ||
|---|---|---|
Brand Never Let Go | ||
Type Tool Bag | ||
Belt Included No | ||
Number of Pouches 1 | ||
Material PVC | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- TW
The Never Let Go ascent pouch has been developed after extensive research and analysis of common tool kits used when working at height. The extended internal anchor points make it quick and easy to attach tool lanyards. It comes with a captive carabineer built in which prevents any accidental release from the connector. The rotating design of the twist lock carabineer means that the bags natural work position is maintained during use. It can also be directly mounted via the rear loops onto a belt, harness or rail.
5kg weight capacity
ANSI/ISEA 121-2018 compliant and CE marked
Structurally engineered to withstand dynamic impact forces
ANSI/ISEA 121-2018 compliant and CE marked
Structurally engineered to withstand dynamic impact forces