Never Let Go Tool Organiser

Antal (1 enhet)*

246,29 kr

(exkl. moms)

307,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +246,29 kr

*vägledande pris

RS-artikelnummer:
284-8504
Tillv. art.nr:
101717
Tillverkare / varumärke:
Never Let Go
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Never Let Go

Type

Non Gated Tool Keeper

Belt Included

No

RoHS-status: Undantagen

COO (Country of Origin):
CN
The Never Let Go Non gated tool keeper, primarily designed for drills and chainsaws, but can be used in a variety of applications to dock a tool or piece of equipment. The non gated design allows for quick and easy access to tools hung from it whilst the return on the end of the product stops tools from easily slipping out. Designed for universal use The AirPark™ has a 10KG load rating and can easily fit onto 45 to 50mm webbing and padded belts. The unique locking system keeps it secure on the belt and stops it slipping out.

Easily fits most drills and chainsaws
Non gated design allows for easy docking
Unique hook end helps prevent tool from falling out

relaterade länkar