Never Let Go PVC, 1 Pocket Tool Bucket
- RS-artikelnummer:
- 233-4317
- Tillv. art.nr:
- 101360
- Tillverkare / varumärke:
- Never Let Go
Antal (1 enhet)*
2 741,99 kr
(exkl. moms)
3 427,49 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 741,99 kr |
*vägledande pris
- RS-artikelnummer:
- 233-4317
- Tillv. art.nr:
- 101360
- Tillverkare / varumärke:
- Never Let Go
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
| Brand | Never Let Go | |
| Type | Lifting And Storage Bucket | |
| Belt Included | Yes | |
| Number of Pouches | 1 | |
| Number of Pockets | 1 | |
| Material | PVC | |
| Välj alla | ||
|---|---|---|
Brand Never Let Go | ||
Type Lifting And Storage Bucket | ||
Belt Included Yes | ||
Number of Pouches 1 | ||
Number of Pockets 1 | ||
Material PVC | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- TW
The Never Let Go ascent bucket is the market leader in drop prevention buckets. It is constructed from reinforced PVC, the lifting bucket has a safe working load of 125kg. The base is covered in a coated leather for wear and abrasion resistance and the base reinforced with a pierce and puncture resistant composite insert. Heavy duty mega mesh closure system developed for easy viewing of contents even when closed.
External daisy chain anchor loops for PPE and staging use
Outer ID pocket for efficient identification
Outer ID pocket for efficient identification