Never Let Go, 1 Pocket Tool Belt Pouch

Antal (1 enhet)*

756,18 kr

(exkl. moms)

945,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +756,18 kr

*vägledande pris

RS-artikelnummer:
233-4321
Tillv. art.nr:
101400
Tillverkare / varumärke:
Never Let Go
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Never Let Go

Type

Belt Pouch

Belt Included

No

Number of Pockets

1

Uppfyller ej RoHS

COO (Country of Origin):
TW
The Never Let Go aero pouch is specifically designed to retain small parts, such as nuts, bolts, screws and nails, from being accidentally dropped from height. An innovative closure system allows easy access to the contents but will automatically close in the event of a fall or if inverted. Easy access to small parts inside as it does not need to be opened or closed. It is dynamic load tested and third party certified (2:1 safety factor).

2 integrated anchor points
Rear D Ring allows for attachment via carabineer if preferred

relaterade länkar