RS PRO Temperature Transmitter PT100 RTD Input, 10 → 30V ac

Antal (1 enhet)*

2 157,92 kr

(exkl. moms)

2 697,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 22 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 157,92 kr

*vägledande pris

RS-artikelnummer:
458-497
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Input Type

Universal

Supply Voltage

10 → 30 V dc

Output Type

Transmission Signal

Minimum Temperature Input

-270°C

Maximum Temperature Input

2300°C

COO (Country of Origin):
GB

RS PRO SEM1615 DIN Rail Universal Temperature Transmitter


The SEM1615 is a versatile temperature transmitter designed for industrial applications. It accepts various input signals such as RTD, thermocouple, potentiometer, or millivolt, and converts them to a standard 4 to 20 mA transmission signal. This ensures accurate and reliable temperature monitoring across a wide range of environments.

Features and Benefits


DIN Rail Mounted: Easy installation and integration into existing systems
Universal Input Compatibility: Supports RTD, thermocouple, potentiometer, and millivolt inputs for flexibility
4 to 20 mA Output: Provides industry-standard output for seamless communication with other devices
USB Interface: Simplifies configuration and setup using the USB Speed Link software
Wide Temperature Range: Operates effectively from -200 °C to 850 °C, suitable for diverse applications
Robust Operating Range: Functions reliably between -30 °C and 70 °C, ensuring durability in harsh conditions

Applications


Industrial temperature monitoring
Process control systems
HVAC systems
Energy management

Additional Information


Configuration Software Included: USB Speed Link available for download
Sensor Burn Out Detection: Enhances safety and reliability
Custom Linearisation: Allows for tailored performance to specific applications
Output Current Preset: Facilitates quick setup and calibration

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Relaterade länkar