RS PRO Temperaturgivare RS PRO, Typ PT100, Temperaturingång -200 °C 30V dc till 850 °C
- RS-artikelnummer:
- 458-741
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
1 939,02 kr
(exkl. moms)
2 423,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 19 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 939,02 kr |
*vägledande pris
- RS-artikelnummer:
- 458-741
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Ingångstyp | PT100 | |
| Produkttyp | Temperaturgivare | |
| Utgångstyp | 2-tråd | |
| Lägsta temperaturinmatning | -200°C | |
| Maximal temperaturinmatning | 850°C | |
| Serie | RS PRO | |
| Djup | 56.4mm | |
| Maximal matningsspänning | 30V dc | |
| Minsta arbetsstemperatur | 30°C | |
| Maximal arbetstemperatur | 70°C | |
| Standarder/godkännanden | UK designated standards, BS EN 60529, RoHS Directives 2 + 3 2011/65/EU & EU 2015/863, BS EN 61326 | |
| Certifiering för farligt område | Nej | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Ingångstyp PT100 | ||
Produkttyp Temperaturgivare | ||
Utgångstyp 2-tråd | ||
Lägsta temperaturinmatning -200°C | ||
Maximal temperaturinmatning 850°C | ||
Serie RS PRO | ||
Djup 56.4mm | ||
Maximal matningsspänning 30V dc | ||
Minsta arbetsstemperatur 30°C | ||
Maximal arbetstemperatur 70°C | ||
Standarder/godkännanden UK designated standards, BS EN 60529, RoHS Directives 2 + 3 2011/65/EU & EU 2015/863, BS EN 61326 | ||
Certifiering för farligt område Nej | ||
RS PRO SEM1605P Temperature Transmitter, PT100 RTD, USB Interface
The SEM1605P Temperature Transmitter from RS PRO is a versatile and reliable solution for monitoring temperature in industrial settings. Designed to accept PT100 RTD sensor inputs, it provides a standard two-wire (4 to 20) mA output signal, ensuring accurate and linear temperature readings. Its USB interface allows for quick and easy configuration, making it an ideal choice for efficient temperature management.
Features and Benefits
Active Range: Ensures compatibility with a wide range of temperature inputs.
(4 and 20) mA Trim: Provides precise output signal adjustment for accurate readings.
Sensor Referencing: Allows for calibration to specific sensors, enhancing measurement accuracy.
Sensor Burn Out Detection: Offers early warning of sensor failure, improving system reliability.
Stability: Delivers consistent performance over time, reducing maintenance needs.
USB PC Configuration: Simplifies setup and adjustments with direct PC connectivity.
USB Android View: Enables monitoring and configuration via Android devices for added flexibility.
Applications
Industrial temperature monitoring
Process control systems
HVAC systems
Additional Information
USB Interface: Facilitates easy configuration without the need for external power during setup
Free Configuration Software: Guides users through setup and adjustments, enhancing usability
Wide Temperature Range: Suitable for environments from -200 °C to 850 °C, accommodating diverse applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Relaterade länkar
- RS PRO Temperaturgivare Temperaturingång -200 °C 30V dc till 850 °C
- RS PRO Temperaturgivare RS PRO Temperaturingång -200 °C 30V dc till 850 °C
- Jumo Temperaturgivare dTRANS T03 Temperaturingång -200 °C 30V dc till 850 °C
- Jumo Temperaturgivare dTRANS T03 Temperaturingång -200 °C 30V till 850 °C
- GEORGIN Temperaturgivare TIXO Temperaturingång -220 °C 30V till 850 °C
- Endress+Hauser Temperaturgivare TMT127 Temperaturingång -200 °C till 850 °C
- Baumer Temperaturgivare 2212 Temperaturingång -200 °C 40V till 850 °C
- PR Electronics Temperaturgivare 5300, Temperaturingång -200 °C 30V till 850 °C