RS PRO Temperaturgivare, Typ PT100, Temperaturingång -200 °C 30V dc till 850 °C

Antal (1 enhet)*

1 437,08 kr

(exkl. moms)

1 796,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 15 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 437,08 kr

*vägledande pris

RS-artikelnummer:
458-742
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Ingångstyp

PT100

Produkttyp

Temperaturgivare

Utgångstyp

3 ledning

Lägsta temperaturinmatning

-200°C

Maximal temperaturinmatning

850°C

Djup

56.4mm

Maximal matningsspänning

30V dc

Minsta arbetsstemperatur

30°C

Maximal arbetstemperatur

70°C

Certifiering för farligt område

Nej

Standarder/godkännanden

BS EN 61326, RoHS Directives 2 & 3 2011/65/EU & EU 2015/863, BS EN 60529, and the UK designated standards

RS PRO SEM1605PV Temperature Transmitter, PT100 RTD Input, Voltage Output


The RS PRO SEM1605PV is a DIN rail-mounted temperature transmitter designed for industrial applications. It accepts PT100 RTD sensor inputs and provides a standard three-wire voltage output signal, linear to temperature. This transmitter is ideal for environments requiring precise temperature monitoring and control, offering easy configuration via a USB interface.

Features and Benefits


DIN Rail Mounted: Easy installation and integration into existing systems

PT100 RTD Input: Compatible with common RTD temperature sensors for versatile use

Voltage Output (0 to 10 V): Provides a standard output signal for seamless integration with other equipment

USB Interface Configuration: Quick and easy setup without the need for additional power supply

Wide Temperature Range: Handles inputs from -200 °C to 850 °C, suitable for various applications

Sensor Burn Out Detection: Ensures reliability and safety in monitoring

Stability: Maintains consistent performance over time

Applications


Industrial temperature monitoring

Process control systems

HVAC systems

Additional Information


USB Configuration Software: Free software available for easy configuration and adjustments

No External Power Required During Configuration: Powered via USB for convenience during setup

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Relaterade länkar