RS PRO Temperature Transmitter PT100 RTD Input, 30V dc

Antal (1 enhet)*

2 385,99 kr

(exkl. moms)

2 982,49 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 24 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 385,99 kr

*vägledande pris

RS-artikelnummer:
458-495
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Input Type

Pt100

Output Type

Voltage Control Signal

Diameter

43.9 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

COO (Country of Origin):
GB

RS PRO SEM206PV In-Head Temperature Transmitter, (0 To 10) V Output


The SEM206PV is a cost-effective digital in-head temperature transmitter designed to work with Pt100 temperature sensors. It converts the sensor output over a configured range to a standard industrial 0 to 10 V control signal, providing a linear output relative to temperature. This transmitter is ideal for applications requiring precise temperature monitoring and control.

Features and Benefits


Cost-effective design: Offers an economical solution for temperature monitoring needs

Digital in-head transmitter: Compact and efficient, saving space in installations

PC configuration: Allows easy range selection and burnout direction setup without calibration equipment

USB interface: Simplifies configuration with a USB port-driven configurator

Linear output: Ensures accurate temperature representation over the configured range

Sensor correction: Enhances measurement accuracy

Sensor burn-out detection: Provides reliability by alerting to sensor failures

Stability: Maintains consistent performance over time

Applications


Industrial temperature monitoring
Process control systems
HVAC systems

Additional Information


Configuration can be saved as a file for future use
Default range of 0 to 100 °C with upscale burnout if not specified at order
Compatible with Pt100 RTD input type
Operates within a wide temperature range of -200 °C to 850 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Relaterade länkar