Festo Stötdämpare, hus L 14 mm, hus L 8 mm
- RS-artikelnummer:
- 202-3110
- Tillv. art.nr:
- YSRW-5-8
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
909,33 kr
(exkl. moms)
1 136,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 16 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 909,33 kr |
*vägledande pris
- RS-artikelnummer:
- 202-3110
- Tillv. art.nr:
- YSRW-5-8
- Tillverkare / varumärke:
- Festo
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
| Varumärke | Festo | |
| Produkttyp | Stötdämpare | |
| Slaglängd | 8mm | |
| Längd | 14mm | |
| Serie | YSRW | |
| Maximal energikapacitet per timme | 10000Nm | |
| Maximal energikapacitet per cykel | 1.3J | |
| Minsta arbetsstemperatur | -10°C | |
| Maximal arbetstemperatur | 80°C | |
| Standarder/godkännanden | RoHS | |
| Maximal returkraft | 0.9N | |
| Modellnummer | 191192 | |
| Välj alla | ||
|---|---|---|
Varumärke Festo | ||
Produkttyp Stötdämpare | ||
Slaglängd 8mm | ||
Längd 14mm | ||
Serie YSRW | ||
Maximal energikapacitet per timme 10000Nm | ||
Maximal energikapacitet per cykel 1.3J | ||
Minsta arbetsstemperatur -10°C | ||
Maximal arbetstemperatur 80°C | ||
Standarder/godkännanden RoHS | ||
Maximal returkraft 0.9N | ||
Modellnummer 191192 | ||
- COO (ursprungsland):
- DE
Festo YSRW Series Shock Absorber - YSRW-5-8
This shock absorber by Festo is designed to provide self-adjusting cushioning with a soft characteristic for various mechanical applications. With an innovative design and high-quality materials, this shock absorber offers exceptional performance in controlling impact forces, ensuring smooth and precise operation in a wide range of settings.
Features & Benefits
• Size 5 shock absorber with 8mm stroke
• Self-adjusting cushioning for optimal impact control
• Suitable for any assembly position due to its versatile design
• Offers a short reset time of 0.2 seconds for rapid response applications
• Constructed with corrosion-resistant materials for durability in various environments
• Free of copper and PTFE for improved safety and environmental compliance
• RoHS-compliant material seals for enhanced reliability
Applications
• Ideal for use in automation systems to control impact forces
• Suitable for conveyor systems to provide smooth and precise movement
• Used in robotics applications to improve handling performance
• Can be used for packaging machinery to reduce vibrations and ensure product integrity
Can it be used in high-traffic applications?
This shock absorber is designed to withstand high-traffic conditions, providing reliable performance in demanding industrial environments.
Will it work effectively in a wide range of temperatures?
The shock absorber can operate in temperatures ranging from -10 to 80 degrees Celsius, making it suitable for diverse applications.
Is it suitable for single-acting pushing action?
Yes, this shock absorber is designed for single-acting pushing action, ensuring efficient operation in various mechanical systems.
Relaterade länkar
- Festo Stötdämpare, hus L 14 mm
- Festo Stötdämpare, hus L 34 mm, hus L 34 mm
- Festo Stötdämpare, hus L 17 mm, hus L 17 mm
- Festo Stötdämpare, hus L 66.05 mm 8 mm, total L 80.05mm, hus L 14 mm
- Festo Stötdämpare, hus L 41 mm M10, total L 58.3mm, hus L 10 mm
- Festo Stötdämpare, hus L 72.5 mm M16, total L 105mm, hus L 20 mm
- Festo Stötdämpare, hus L 91 mm M22, total L 133.5mm, hus L 26 mm
- Festo Stötdämpare, hus L 43.1 mm, total L 51.1mm, hus L 8 mm