Deltaco 5.5 W E27 LED Smart Bulb, White, 6500 k

Antal (1 enhet)*

115,82 kr

(exkl. moms)

144,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 36 enhet(er), redo att levereras från en annan plats
Enheter
Per enhet
1 +115,82 kr

*vägledande pris

RS-artikelnummer:
234-3271
Tillv. art.nr:
SH-LFE27A60
Tillverkare / varumärke:
Deltaco
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Deltaco

Lamp Type

LED

Product Type

Smart Bulb

Length Metric

105mm

Power

5.5W

Lamp Base/Socket

E27

Communication Protocol

WiFi

Colour

White

Colour Temperature

6500k

Voltage

240 V

Lifespan

15000h

Luminous Flux

470lm

Dimmable

Yes

Standards/Approvals

No

Fluorescent Equivalent Wattage

50W

COO (Country of Origin):
CN
The Deltaco SMART HOME FILAMENT LED-lamp is a smart LED lamp that can be placed in any E27 socket. The lamp is dimmable via the app so you can set the desired brightness yourself and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power output of LED-lamp is 5.5W which corresponds to about 50W from a traditional incandescent lamp.

E27 pedestal

Power 5.5W

Duration 15000h

Light flow (max) 470 lm

Wi-Fi 2.4GHz 802.11b / g / n

Adjustable colour temperature 1800K-6500K

Operating temperature -20 ° C to 40 ° C

Voice control with google assistant or amazon alexa

Relaterade länkar