JM CONCEPT EOLIS 6000 Series Continuous Power Converter, DC Voltage Input, Current, Voltage, Relay Output, 80 →
- RS-artikelnummer:
- 268-0079
- Tillv. art.nr:
- EOLIS6200P2
- Tillverkare / varumärke:
- JM CONCEPT
Antal (1 enhet)*
5 547,66 kr
(exkl. moms)
6 934,58 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 547,66 kr |
*vägledande pris
- RS-artikelnummer:
- 268-0079
- Tillv. art.nr:
- EOLIS6200P2
- Tillverkare / varumärke:
- JM CONCEPT
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
| Brand | JM CONCEPT | |
| Module Type | DC Power And Energy Measurement | |
| Input Signal Type | DC Voltage | |
| Output Signal Type | Current, Voltage, Relay | |
| Input Range | Channel 1 0 → 1500 V dc, Channel 2 0 → 100 mV, provide a shunt 1 → 1000A | |
| Supply Voltage | 80 → 256V ac | |
| Operating Temperature Range | -10 → +60°C | |
| Series | EOLIS 6000 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Välj alla | ||
|---|---|---|
Brand JM CONCEPT | ||
Module Type DC Power And Energy Measurement | ||
Input Signal Type DC Voltage | ||
Output Signal Type Current, Voltage, Relay | ||
Input Range Channel 1 0 → 1500 V dc, Channel 2 0 → 100 mV, provide a shunt 1 → 1000A | ||
Supply Voltage 80 → 256V ac | ||
Operating Temperature Range -10 → +60°C | ||
Series EOLIS 6000 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- FR
The JM CONCEPT EOLIS 6000 is a continuous power transmitter particularly suitable for photovoltaic installations. The two independent and isolated channel design of EOLIS
6000 allows the measurement of both inputs, the calculation of the continuous power and the average power. It uses a new baseline technology that allows it to be plugged in
and out easily. Its front facing USB socket allows simple programming by PC.
6000 allows the measurement of both inputs, the calculation of the continuous power and the average power. It uses a new baseline technology that allows it to be plugged in
and out easily. Its front facing USB socket allows simple programming by PC.
Graphic display by LCD screen
IP20 rated polyamide housing
RS485 USB communication
IP20 rated polyamide housing
RS485 USB communication
relaterade länkar
- JM CONCEPT EOLIS 6000 Series Continuous Power Converter Current 22 → 240 V
- JM CONCEPT ULCOS 600 Series Voltage Transducer Current Relay Output, 80 → 256V ac
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- JM CONCEPT JK 3000 Series Isolating Signal Converter Voltage Input Voltage Output, 22 → 240
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output, 22 →
- JM CONCEPT EOLIS 3000 Series Input Module 22 → 240 V dc, 90 → 230 V ac
- JM CONCEPT ULCOS 600 Series Voltage Transducer Current 22 → 240 V dc, 90