JM CONCEPT ULCOS 600 Series Voltage Transducer, AC Voltage Input, Current, Voltage, Relay Output, 80 → 256V ac
- RS-artikelnummer:
- 266-3043
- Tillv. art.nr:
- ULCOS620V2
- Tillverkare / varumärke:
- JM CONCEPT
Antal (1 enhet)*
2 592,14 kr
(exkl. moms)
3 240,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 1 enhet(er) från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 592,14 kr |
*vägledande pris
- RS-artikelnummer:
- 266-3043
- Tillv. art.nr:
- ULCOS620V2
- Tillverkare / varumärke:
- JM CONCEPT
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
| Brand | JM CONCEPT | |
| Module Type | AC Voltage Converter | |
| Input Signal Type | AC Voltage | |
| Output Signal Type | Current, Voltage, Relay | |
| Input Range | 0 → 1000 V | |
| Supply Voltage | 80 → 256V ac | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -10 → +60°C | |
| Series | ULCOS 600 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Välj alla | ||
|---|---|---|
Brand JM CONCEPT | ||
Module Type AC Voltage Converter | ||
Input Signal Type AC Voltage | ||
Output Signal Type Current, Voltage, Relay | ||
Input Range 0 → 1000 V | ||
Supply Voltage 80 → 256V ac | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -10 → +60°C | ||
Series ULCOS 600 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- FR
The JM Concept transmitter is used for alternating current or voltage input with the possibility of having 1 or 2 analogue outputs and 2 relay outputs. It is guaranteed for 10 years.
Non backlit LCD display
IP20 protection factor
4 line and 4 positions programming joystick
Green colour
IP20 protection factor
4 line and 4 positions programming joystick
Green colour
relaterade länkar
- JM CONCEPT ULCOS 600 Series Voltage Transducer Current 22 → 240 V dc, 90
- JM CONCEPT ULCOS 600 Series Current Signal Converter Current Relay Output, 22 → 240
- JM CONCEPT ULCOS 600 Series Current Signal Converter Current 22 → 240 V dc,
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- JM CONCEPT ULCOS 800 Series Frequency / Current Converter Current Relay Output, 22 →
- JM CONCEPT ULCOS 100 Series USB Cable for Use with ULCOS, USB/RS485
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current 90 → 230V ac
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output, 22 →