JM CONCEPT JK 3000 Series Isolating Analogue Converter, Current, Voltage Input, Current, Voltage Output, 22 →
- RS-artikelnummer:
- 232-8228
- Tillv. art.nr:
- JK3000A1
- Tillverkare / varumärke:
- JM CONCEPT
1 I lager för avsändande samma dag
5 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
2 247,39 kr
(exkl. moms)
2 809,24 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 247,39 kr |
- RS-artikelnummer:
- 232-8228
- Tillv. art.nr:
- JK3000A1
- Tillverkare / varumärke:
- JM CONCEPT
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The JM CONCEPT Process Input converter allows the isolation and conditioning of analog signals. It has 1 input and 1 output range. The lightning shock protection option helps the converter protects the PLC inputs from lightning shocks.
Precision class 0,1
Thermal drift <50ppm
Residual ripple on current output <20μA
Residual ripple on voltage output <20mV
Maximum of consumption <7.5VA
Thermal drift <50ppm
Residual ripple on current output <20μA
Residual ripple on voltage output <20mV
Maximum of consumption <7.5VA
Specifikationer
Attribute | Value |
---|---|
Module Type | Analogue Converter |
Input Signal Type | Current, Voltage |
Output Signal Type | Current, Voltage |
Input Range | 0 → 0.1 V, 0 → 10 V, 0 → 20 mA, 4 → 20mA |
Supply Voltage | 22 → 240 V dc, 90 → 230V ac |
Operating Temperature Range | -10 → +60°C |
Series | JK 3000 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |