JM CONCEPT JK 3000 Series Isolating Signal Converter, Current, Voltage Input, Current, Voltage Output, 22 → 240
- RS-artikelnummer:
- 232-8230
- Tillv. art.nr:
- JK3000A2
- Tillverkare / varumärke:
- JM CONCEPT
Antal (1 enhet)*
2 785,94 kr
(exkl. moms)
3 482,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 15 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 785,94 kr |
*vägledande pris
- RS-artikelnummer:
- 232-8230
- Tillv. art.nr:
- JK3000A2
- Tillverkare / varumärke:
- JM CONCEPT
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
| Brand | JM CONCEPT | |
| Module Type | Analogue Converter | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 → 0.1 V, 0 → 10 V, 0 → 20 mA, 4 → 20mA | |
| Supply Voltage | 22 → 240 V dc, 90 → 230V ac | |
| Operating Temperature Range | -10 → +60°C | |
| Series | JK 3000 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Välj alla | ||
|---|---|---|
Brand JM CONCEPT | ||
Module Type Analogue Converter | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 0.1 V, 0 → 10 V, 0 → 20 mA, 4 → 20mA | ||
Supply Voltage 22 → 240 V dc, 90 → 230V ac | ||
Operating Temperature Range -10 → +60°C | ||
Series JK 3000 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- FR
The JM CONCEPT Process Input converter allows the isolation and conditioning of analog signals. It has 1 input and 2 output range. The lightning shock protection option helps the converter protects the PLC inputs from lightning shocks.
Precision class 0,1
Thermal drift <50ppm
Residual ripple on current output <20μA
Residual ripple on voltage output <20mV
Maximum of consumption <7.5VA
Thermal drift <50ppm
Residual ripple on current output <20μA
Residual ripple on voltage output <20mV
Maximum of consumption <7.5VA
relaterade länkar
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output, 22 →
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output, 400V Supply
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current 22 → 240 V
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current 90 → 230V ac
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter Current Relay Output, 22
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter Current 22 → 240 V
- JM CONCEPT 1 Channel Galvanic Barrier Current Input, Current Output
- JM CONCEPT 2 Channel Galvanic Barrier Current Input, Current Output