JM CONCEPT ULCOS 800 Series Frequency / Current Converter, Frequency Input, Current, Voltage, Relay Output, 22 →

Antal (1 enhet)*

2 640,59 kr

(exkl. moms)

3 300,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 5 enhet(er) levereras från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 640,59 kr

*vägledande pris

RS-artikelnummer:
232-8252
Tillv. art.nr:
ULCOS820F2
Tillverkare / varumärke:
JM CONCEPT
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

JM CONCEPT

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Current, Voltage, Relay

Input Range

1000000Hz

Supply Voltage

22 → 240 V dc, 90 → 230V ac

Mounting Type

DIN Rail

Operating Temperature Range

-10 → +60°C

Series

ULCOS 800

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
FR
The JM CONCEPT Frequency Converter is coupled with a sensor power supply, with 2 analog outputs and 2 relays. It has voltage input function and linear type display function with resolution of 1 and 0 offset. It has a factory setting of high alarm with threshold value of 9999 and no storage.

Response time <300ms
Thermal drift <25ppm
Residual ripple on current output <20μA
Residual ripple on voltage output <10mV
Maximum of consumption <7VA

relaterade länkar