JM CONCEPT JK 7000 Series Isolating Signal Converter, Potentiometer Input, Current, Voltage Output, 90 → 230V ac
- RS-artikelnummer:
- 266-3036
- Tillv. art.nr:
- JK7000A2
- Tillverkare / varumärke:
- JM CONCEPT
Antal (1 enhet)*
2 979,75 kr
(exkl. moms)
3 724,69 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 979,75 kr |
*vägledande pris
- RS-artikelnummer:
- 266-3036
- Tillv. art.nr:
- JK7000A2
- Tillverkare / varumärke:
- JM CONCEPT
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
| Brand | JM CONCEPT | |
| Module Type | Potentiometer Transducer | |
| Input Signal Type | Potentiometer | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 → 100K ohms, 0 → 100 ohms | |
| Supply Voltage | 90 → 230V ac | |
| Operating Temperature Range | -10 → +60°C | |
| Series | JK 7000 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Välj alla | ||
|---|---|---|
Brand JM CONCEPT | ||
Module Type Potentiometer Transducer | ||
Input Signal Type Potentiometer | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 100K ohms, 0 → 100 ohms | ||
Supply Voltage 90 → 230V ac | ||
Operating Temperature Range -10 → +60°C | ||
Series JK 7000 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- FR
The JM Concept transmitter allows the isolation and transmission of a potentiometric signal. This transmitters outputs are independent of each other so the beginning and end of scale of each of the outputs are set independently.
Independent isolated outputs
IP20 protection factor
Response time is less than 100 micro sec
Thermal drift is less than 50 ppm
IP20 protection factor
Response time is less than 100 micro sec
Thermal drift is less than 50 ppm
relaterade länkar
- JM CONCEPT JK 7000 Series Isolating Signal Converter Current 22 → 240 V
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output, 22 →
- JM CONCEPT JK 3000 Series Isolating Signal Converter Voltage Input Voltage Output, 22 → 240
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output, 400V Supply
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter Current Relay Output, 22
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter Current 22 → 240 V
- JM CONCEPT 2 Channel Galvanic Barrier Current Input, Current Output
- JM CONCEPT 1 Channel Galvanic Barrier Current Input, Current Output